Skytec Green Reusable Overall, 114 → 122 cm, XL
- RS Stock No.:
- 792-065
- Mfr. Part No.:
- SKC030200EJ
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€250.67
(exc. VAT)
€308.32
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.67 |
*price indicative
- RS Stock No.:
- 792-065
- Mfr. Part No.:
- SKC030200EJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Protective Hood | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 114 → 122 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Protective Hood | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 114 → 122 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood and Elasticated Wrists is designed for optimal protection against chemicals, heat, flame, and electrostatic hazards, ensuring safety and comfort in hazardous environments.
Protection against chemicals, heat, and electrostatic hazards
Double Storm facing with Velcro closure enhances safety
Ring-pull zip facilitates easy donning and doffing while wearing gloves
Helmet-compatible hood with elasticated drawcord for a secure fit
Elasticated wrists for a snug and comfortable fit
Cotton base fabric ensures additional wearer comfort
Garment can be machine washed for easy maintenance
