Skytec Yellow Reusable Overall, 138 → 146 cm, 4XL
- RS Stock No.:
- 792-055
- Mfr. Part No.:
- SKC030200RP
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€258.89
(exc. VAT)
€318.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €258.89 |
*price indicative
- RS Stock No.:
- 792-055
- Mfr. Part No.:
- SKC030200RP
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 4XL | |
| Product Type | Overall | |
| Sub Type | Protective Hood | |
| Colour | Yellow | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 138 → 146 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 405mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 4XL | ||
Product Type Overall | ||
Sub Type Protective Hood | ||
Colour Yellow | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 138 → 146 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 405mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood and elasticated Wrists is designed to provide comprehensive protection from heat, flame, chemicals, and electrostatic hazards, ensuring safety in hazardous work environments.
Protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure enhances protection
Ring-pull zip facilitates easy donning and doffing
Helmet-compatible hood features elasticated drawcord for adjustment
Elasticated wrists provide a snug fit to prevent ingress
Base fabric incorporates cotton for increased comfort
