Skytec Green Reusable Overall, 114 → 122 cm, XL

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-5700
Mfr. Part No.:
CCCST/005600/GN4
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

XL

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009

Gender

Unisex

Chest Size

114 → 122 cm

Resistance Features

Chemical Resistant

Material

Polyvinyl Chloride

Inside Leg

810mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Alpha Solway EPVC chemsol bib & brace with elastic braces.

Fixlock buckles

Elasticated sides

Elasticated ankles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy