Skytec Green Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 808-711
- Mfr. Part No.:
- CCCSB/004500/GN3
- Manufacturer:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-711
- Mfr. Part No.:
- CCCSB/004500/GN3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Overall | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyester, PVC | |
| Inside Leg | 780mm | |
| Closure Type | Stud | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size L | ||
Sub Type Overall | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyester, PVC | ||
Inside Leg 780mm | ||
Closure Type Stud | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash boilersuit is designed for optimal chemical protection in demanding environments. Constructed from flexible, Durable fabric, it ensures that wearers remain safe and comfortable during use.
Ring-pull zip allows for easy donning and doffing, even when wearing gloves
Double Storm facing stud closure enhances protection from the elements
Elasticated wrists provide a snug fit, enhancing comfort during wear
Helmet-compatible hood with adjustable drawcord for secure coverage
