Skytec Green Reusable Overall, 106 → 114 cm, XL
- RS Stock No.:
- 792-012
- Mfr. Part No.:
- CCCSB/004500/GN4
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€189.96
(exc. VAT)
€233.65
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.96 |
*price indicative
- RS Stock No.:
- 792-012
- Mfr. Part No.:
- CCCSB/004500/GN4
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Material | Polyester, PVC | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 780mm | |
| Closure Type | Stud | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Material Polyester, PVC | ||
Resistance Features Chemical Resistant | ||
Inside Leg 780mm | ||
Closure Type Stud | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood is designed for optimal protection in hazardous environments. Crafted from Durable EPVC/Polyester fabric, it ensures reliable chemical resistance while offering comfort and flexibility to the wearer.
Ring-pull zip enables easy donning and doffing even while wearing gloves
Double Storm facing stud closure enhances protection against the elements
Stitched and high-frequency welded seams enhance garment durability
Can be reused when not contaminated or damaged to ensure cost-effectiveness
Constructed from a 320gm EPVC/Polyester fabric for superior chemical resistance
