MOLINEL Blue, Shrink Resistant

Subtotal (1 unit)*

€43.24

(exc. VAT)

€53.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.24

*price indicative

RS Stock No.:
146-3696
Mfr. Part No.:
0970 0261 115 / T3
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Overall

Colour

Blue

Standards/Approvals

No

Number of Pockets

6

Material

Cotton

Resistance Features

Shrink Resistant

Inside Leg

820mm

Closure Type

Buckle

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy