MOLINEL Blue, Shrink Resistant
- RS Stock No.:
- 146-3698
- Mfr. Part No.:
- 0970 0261 115 / T5
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€43.24
(exc. VAT)
€53.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.24 |
*price indicative
- RS Stock No.:
- 146-3698
- Mfr. Part No.:
- 0970 0261 115 / T5
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Overall | |
| Colour | Blue | |
| Number of Pockets | 6 | |
| Standards/Approvals | No | |
| Material | Cotton | |
| Resistance Features | Shrink Resistant | |
| Inside Leg | 820mm | |
| Closure Type | Buckle | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Overall | ||
Colour Blue | ||
Number of Pockets 6 | ||
Standards/Approvals No | ||
Material Cotton | ||
Resistance Features Shrink Resistant | ||
Inside Leg 820mm | ||
Closure Type Buckle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- MOLINEL Blue, Shrink Resistant
- MOLINEL Blue Puncture Resistant Cold Resistant Electrical Safety
- MOLINEL Blue Unisex Lab Coat 2XL Reusable
- MOLINEL NEWPILOTE Men's Work Trouser Blue 56 → 58 in Waist 32in Leg
- MOLINEL Blue Cold Resistant Water Repellent Needle Protection, Heat
- MOLINEL Blue Heat Resistant General Purpose Cold Resistant,
- MOLINEL Blue, Lightweight
- MOLINEL NEW PILOTE - 0974 Blue Jacket 5 Buttons Under Placket, S 1 EA
