Skytec White Disposable Overall, 122 → 130 cm, 2XL

Image representative of range

Subtotal (1 unit)*

€9.01

(exc. VAT)

€11.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.01

*price indicative

RS Stock No.:
181-2369
Mfr. Part No.:
PDS2B/HS200+/WH5
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Overall

Sub Type

Coverall

Hi-Vis

No

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

ISO 13937-2, EN 863, EN 13034, EN 1073-2, EN 530, EN 13034:2005 + A1:2009, ISO 13934-1, EN 368, EN ISO 13934-1, EN 1149-1, EN 1073-2:2002, EN ISO 14116:2015, EN ISO 13982-1:2004 + A1:2010, EN ISO 13935-2, ISO 13935-2, EN ISO 17491-4, EN 1149-5:2018, EN ISO 7854-B, EN ISO 9073-4, EN ISO 13982-2

Gender

Unisex

Chest Size

122 → 130 cm

Resistance Features

Chemical Resistant

Material

Spun Bond Polypropylene

Closure Type

Flap, Zipper

Knee Pad Pocket

No

Length

19.4mm

RoHS Status: Exempt

COO (Country of Origin):
CN
Alphashield 2000+ is a limited life coverall made from lightweight spun-bonded Polypropylene with an outer breathable film. It is designed to protect workers from Hazardous substances or sensitive products and processes from contamination.

Lightweight spun-bonded polypropylene with

outer breathable film

Taped sealing on storm flap for extra

protection

Thumb loop ensures arm protection remains

in place when arm is raised

Innovative, three piece elasticated hood

construction provides added comfort,

durability and fit

Elasticated ankles and wrists

Applications

Agriculture

Biological Hazards

Chemical Handling

Clean Room

Electronics

Hazardous Material Handling

Paint Spraying

Printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy