Skytec Navy Reusable Overall, 122 → 130 cm, 2XL

Image representative of range

Subtotal (1 unit)*

€223.73

(exc. VAT)

€275.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€223.73

*price indicative

RS Stock No.:
235-5685
Mfr. Part No.:
CCCHJ/002300/NY5
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Overall

Sub Type

Jacket

Hi-Vis

No

Colour

Navy

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605

Gender

Unisex

Chest Size

122 → 130 cm

Material

Polyvinyl Chloride

Resistance Features

Chemical Resistant

Closure Type

Zipper, Velcro

RoHS Status: Exempt

COO (Country of Origin):
CN
The Alpha Solway Chemsol HG Chemical Jacket with Hood has been specifically developed for food industry hygiene teams to offer an enhanced resistance to animal fats and food oils. The result is a range of highly durable garments that provide long lasting chemical protection.

It is made with soft and flexible fabric

Strong stitched and high frequency welded seams

It has elasticated wrists

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy