Skytec White Disposable Overall, 122 → 130 cm, 2XL
- RS Stock No.:
- 181-2374
- Mfr. Part No.:
- PDS2B/HS200C/WH5
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€10.18
(exc. VAT)
€12.52
(inc. VAT)
- Shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €10.18 |
*price indicative
- RS Stock No.:
- 181-2374
- Mfr. Part No.:
- PDS2B/HS200C/WH5
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 2XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN ISO 13934-1, EN ISO 17491-4, EN 530, EN ISO 14116:2015, EN 1073-2, EN 1149-5:2018, ISO 13934-1, EN ISO 13982-2, EN 13034:2005 + A1:2009, EN ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN 368, EN ISO 7854-B, ISO 13935-2, EN ISO 9073-4, ISO 13937-2, EN 13034, EN 1073-2:2002, EN 863, EN 1149-1 | |
| Gender | Unisex | |
| Chest Size | 122 → 130 cm | |
| Material | Spun Bond Polypropylene | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Flap, Zipper | |
| Length | 19.4mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 2XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN ISO 13934-1, EN ISO 17491-4, EN 530, EN ISO 14116:2015, EN 1073-2, EN 1149-5:2018, ISO 13934-1, EN ISO 13982-2, EN 13034:2005 + A1:2009, EN ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, EN 368, EN ISO 7854-B, ISO 13935-2, EN ISO 9073-4, ISO 13937-2, EN 13034, EN 1073-2:2002, EN 863, EN 1149-1 | ||
Gender Unisex | ||
Chest Size 122 → 130 cm | ||
Material Spun Bond Polypropylene | ||
Resistance Features Chemical Resistant | ||
Closure Type Flap, Zipper | ||
Length 19.4mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
