Sioen Navy Reusable Dungarees, S

Subtotal (1 unit)*

€46.78

(exc. VAT)

€57.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.78

*price indicative

RS Stock No.:
236-1635
Mfr. Part No.:
F4600/N/S
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

S

Product Type

Dungarees

Sub Type

Bib & Brace

Colour

Navy

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 343:2019 Class 4-1-X, EN ISO 13688:2013

Gender

Unisex

Material

Flexothane, Polyamide

Resistance Features

Waterproof, Windproof

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Louisiana Bib and brace are tear-resistant and comfortable bib and brace trousers that protect you in the harshest weather conditions, that's the Louisiana. These elastic Flexothane® bib and brace trousers with front bib.

It's size is S

It's colour is Navy Blue

Braces with buckle

Leg narrowing are easily machine washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy