Sioen Uk Reusable Dungarees, 2XL

Subtotal (1 unit)*

€55.18

(exc. VAT)

€67.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.18

*price indicative

RS Stock No.:
254-7802
Mfr. Part No.:
F4600/N/2XL
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Dungarees

Size

2XL

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

ENV 343:1998

Gender

Unisex

Material

100% Polyamide Knitting with Polyurethane Coated

Resistance Features

Windproof, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk Louisiana Bib and brace trousers are waterproof, windproof and comfortable trousers that protect you in the harshest weather conditions. These Flexothane Classic bib and brace trousers with front bib.

Extended durability

Legs adjustable by press studs

High frequency welded seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy