Sioen Navy Reusable Dungarees, M
- RS Stock No.:
- 236-1634
- Mfr. Part No.:
- F4600/N/M
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€46.78
(exc. VAT)
€57.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.78 |
*price indicative
- RS Stock No.:
- 236-1634
- Mfr. Part No.:
- F4600/N/M
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | M | |
| Product Type | Dungarees | |
| Sub Type | Bib & Brace | |
| Colour | Navy | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 343:2019 Class 4-1-X, EN ISO 13688:2013 | |
| Gender | Unisex | |
| Material | Polyamide, Flexothane | |
| Resistance Features | Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size M | ||
Product Type Dungarees | ||
Sub Type Bib & Brace | ||
Colour Navy | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 343:2019 Class 4-1-X, EN ISO 13688:2013 | ||
Gender Unisex | ||
Material Polyamide, Flexothane | ||
Resistance Features Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Louisiana Bib and brace are tear-resistant and comfortable bib and brace trousers that protect you in the harshest weather conditions, that's the Louisiana. These elastic Flexothane® bib and brace trousers with front bib.
It's size is M
It's colour is Navy Blue
Braces with buckle
Leg narrowing are easily machine washable
