Tyvek White Disposable Coverall, 3XL
- RS Stock No.:
- 242-5303
- Mfr. Part No.:
- D14886081
- Manufacturer:
- Tyvek
Subtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.41 |
*price indicative
- RS Stock No.:
- 242-5303
- Mfr. Part No.:
- D14886081
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | 3XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EU 2016/425, EN 1073-2, EN 1149-1/5 | |
| Gender | Unisex | |
| Resistance Features | Tear Resistant, Abrasion Resistant, Puncture Resistant | |
| Material | Tyvek | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size 3XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EU 2016/425, EN 1073-2, EN 1149-1/5 | ||
Gender Unisex | ||
Resistance Features Tear Resistant, Abrasion Resistant, Puncture Resistant | ||
Material Tyvek | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 200 EasySafe hooded coverall has stitched external seams and elasticated wrists, ankles and face. It has stitched external seams in yellow for visual identification and differentiation.
•Certified according to Regulation (EU) 2016/425
•Chemical protective clothing, Category III, Type 5 and 6
Related links
- Chemsplash White Disposable Coverall, 3XL
- Proshield White Disposable Coverall, 3XL
- Tyvek White Disposable Coverall, 2XL
- Tyvek White Disposable Coverall, M
- Tyvek White Disposable Coverall, XL
- Tyvek White Disposable Coverall, S
- Tyvek White Disposable Coverall, L
- Tyvek White Disposable Disposable Overall, 3XL
