Tyvek White Disposable Coverall, M
- RS Stock No.:
- 242-5311
- Mfr. Part No.:
- D13395359
- Manufacturer:
- Tyvek
Subtotal (1 unit)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.64 |
*price indicative
- RS Stock No.:
- 242-5311
- Mfr. Part No.:
- D13395359
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | M | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EU 2016/425, EN 1149-5 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Resistance Features | Puncture Resistant, Tear Resistant, Abrasion Resistant | |
| Closure Type | Chin Flap, Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size M | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EU 2016/425, EN 1149-5 | ||
Gender Unisex | ||
Material Tyvek | ||
Resistance Features Puncture Resistant, Tear Resistant, Abrasion Resistant | ||
Closure Type Chin Flap, Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 500 Xpert hooded coverall has ergonomic protective design with stitched external seams and elasticated wrists, ankles and face. It is a chemical protective clothing under category III, Type 5-B and 6-B.
•Certified according to Regulation (EU) 2016/425
•Very low inward leakage thanks to optimised design
•Suitable for use in GMP class C/D (ISO Class 6-9) clean rooms
