Tyvek White Disposable Disposable Overall, S

Subtotal (1 unit)*

€6.24

(exc. VAT)

€7.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.24

*price indicative

RS Stock No.:
242-5306
Mfr. Part No.:
D14886039
Manufacturer:
Tyvek
Find similar products by selecting one or more attributes.
Select all

Brand

Tyvek

Size

S

Product Type

Disposable Overall

Sub Type

Coverall

Hi-Vis

No

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

EN 1149-1/5, EU 2016/425, EN 1073-2

Gender

Unisex

Material

Tyvek

Resistance Features

Anti-Static

Closure Type

Zipper Flap

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
KH
The DuPont Tyvek 200 easysafe coverall has stitched external seams in yellow for visual identification and differentiation. It has elasticated waist with zipper flap and has protection against radioactive contamination. It has good protection against part

Hooded coverall with elastics

Antistatic treatment on both sides

Great breathability and optimised protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy