Tyvek White Disposable Disposable Overall, 3XL
- RS Stock No.:
- 242-5309
- Mfr. Part No.:
- D13984290
- Manufacturer:
- Tyvek
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 242-5309
- Mfr. Part No.:
- D13984290
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | 3XL | |
| Product Type | Disposable Overall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EN 1149-5, EU 2016/425 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Resistance Features | Anti-Static | |
| Closure Type | Zipper Flap, Chin Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size 3XL | ||
Product Type Disposable Overall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EN 1149-5, EU 2016/425 | ||
Gender Unisex | ||
Material Tyvek | ||
Resistance Features Anti-Static | ||
Closure Type Zipper Flap, Chin Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 500 industry coverall has stitched internal seams to help reduce contamination from the inside to the outside of the garment. It has elasticated wrists, ankles and face. It has zipper flap for enhanced protection.
Collared coverall with elastics
Protection for workers and their products in sensitive industrial environments
Antistatic treatment on both sides
Related links
- Tyvek White Disposable Disposable Overall, 3XL
- Tyvek White Disposable Disposable Overall, S
- Tyvek White Disposable Disposable Overall, L
- Tyvek White Disposable Disposable Overall, M
- Tyvek White Disposable Disposable Overall, 2XL
- Tyvek White Disposable Disposable Overall, XL
- Proshield Blue Disposable Disposable Overall, 3XL
- Tyvek White Disposable Coverall, XL
