Tyvek White Disposable Coverall, M
- RS Stock No.:
- 242-5305
- Mfr. Part No.:
- D14886047
- Manufacturer:
- Tyvek
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- 45 unit(s) ready to ship
- Plus 1,281 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 242-5305
- Mfr. Part No.:
- D14886047
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | M | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1149-1/5, EU 2016/425, EN 1073-2 | |
| Gender | Unisex | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Puncture Resistant | |
| Material | Tyvek | |
| Closure Type | Zipper Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size M | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1149-1/5, EU 2016/425, EN 1073-2 | ||
Gender Unisex | ||
Resistance Features Abrasion Resistant, Tear Resistant, Puncture Resistant | ||
Material Tyvek | ||
Closure Type Zipper Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 200 EasySafe hooded coverall has stitched external seams and elasticated wrists, ankles and face. It has stitched external seams in yellow for visual identification and differentiation.
•Certified according to Regulation (EU) 2016/425
•Chemical protective clothing, Category III, Type 5 and 6
