Elka Gb Cobalt Reusable Overall, 2XL

Subtotal (1 unit)*

€52.89

(exc. VAT)

€65.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.89

*price indicative

RS Stock No.:
253-8202
Mfr. Part No.:
E0101/C/2XL
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Overall

Size

2XL

Sub Type

Bib & Brace

Colour

Cobalt

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605 Type (PB)4, EN 14126 PB(4)-B, EN343 41X

Material

Plutonium, Polyurethane, 100% Polyamide

Resistance Features

Chemical Resistant, Liquid Resistant

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb PU/nylon waterproof bib and brace without kneepads has adjustable suspenders with fix-lock with size 2XL.

Reinforcement in crotch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy