Elka Gb Cobalt Reusable Overall, 2XL
- RS Stock No.:
- 253-8234
- Mfr. Part No.:
- E0104/B/XXL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€67.78
(exc. VAT)
€83.37
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.78 |
*price indicative
- RS Stock No.:
- 253-8234
- Mfr. Part No.:
- E0104/B/XXL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | 2XL | |
| Product Type | Overall | |
| Colour | Cobalt | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4 | |
| Material | 100% Polyamide, Polyurethane Coated, Plutonium | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size 2XL | ||
Product Type Overall | ||
Colour Cobalt | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14126 PB(4)-B, EN 14605 Type (PB)4 | ||
Material 100% Polyamide, Polyurethane Coated, Plutonium | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb cleaning bib and brace has adjustable suspenders with fix-lock and reinforcement in crotch with size 2XL.
Elasticated legs
Pockets for knee pads
