Dickies Black, Grey Reusable Overall, S

Subtotal (1 unit)*

€60.07

(exc. VAT)

€73.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€60.07

*price indicative

RS Stock No.:
254-9880
Mfr. Part No.:
DK0A4XT3BLG1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Overall

Size

S

Sub Type

Coverall

Colour

Black, Grey

Reusable/Disposable

Reusable

Number of Pockets

3

Standards/Approvals

No

Material

35% Cotton, 65% Polyester

Resistance Features

Silicone Free

Closure Type

Zip with Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies provides an everyday coverall having an action back pleats for movement with elasticated back waist. It consist of side entry and access hip pockets with two tone Color options.

Multi-use cargo pockets on both legs

Made up of polyester

Size is S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy