Flexitog Yellow, Black, Grey Reusable Overall, S
- RS Stock No.:
- 275-4928
- Mfr. Part No.:
- X29S-S
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
€159.23
(exc. VAT)
€195.85
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.23 |
*price indicative
- RS Stock No.:
- 275-4928
- Mfr. Part No.:
- X29S-S
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | S | |
| Product Type | Overall | |
| Hi-Vis | Yes | |
| Colour | Yellow, Black, Grey | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 342:2017 0.387 (B) 1 X | |
| Gender | Men | |
| Material | Polyester | |
| Resistance Features | Cold Resistant | |
| Closure Type | Zip | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size S | ||
Product Type Overall | ||
Hi-Vis Yes | ||
Colour Yellow, Black, Grey | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 342:2017 0.387 (B) 1 X | ||
Gender Men | ||
Material Polyester | ||
Resistance Features Cold Resistant | ||
Closure Type Zip | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Endurance Drive Cold Store Salopette - Small
The Flexitog Endurance Drive Salopette is a salopette with a difference. Designed with FLT drivers in mind, this offers maximum protection from the cold, high back and front that provides extra protection to the torso when worn in sub-zero temperatures.
Endurance fabric provides maximum strength for greater resistance to wear and tear of the salopettes
Clo Insulation gives superior Warmth and Comfort
