Dickies Black, Grey Reusable Overall, 2XL
- RS Stock No.:
- 254-9884
- Mfr. Part No.:
- DK0A4XT3BLG1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€60.07
(exc. VAT)
€73.89
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.07 |
*price indicative
- RS Stock No.:
- 254-9884
- Mfr. Part No.:
- DK0A4XT3BLG1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | 2XL | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Colour | Black, Grey | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Number of Pockets | 3 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Silicone Free | |
| Closure Type | Zip with Storm Flap | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size 2XL | ||
Product Type Overall | ||
Sub Type Coverall | ||
Colour Black, Grey | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Number of Pockets 3 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Silicone Free | ||
Closure Type Zip with Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides an everyday coverall having an action back pleats for movement with elasticated back waist. It consist of side entry and access hip pockets with two tone Color options.
Multi-use cargo pockets on both legs
Made up of polyester
Size is XXL
