MOLINEL, Lightweight
- RS Stock No.:
- 258-5846
- Mfr. Part No.:
- 0975 0261 115 / 5
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€93.81
(exc. VAT)
€115.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.81 |
*price indicative
- RS Stock No.:
- 258-5846
- Mfr. Part No.:
- 0975 0261 115 / 5
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Overall | |
| Standards/Approvals | No | |
| Resistance Features | Lightweight | |
| Material | Cotton | |
| Inside Leg | 780mm | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Overall | ||
Standards/Approvals No | ||
Resistance Features Lightweight | ||
Material Cotton | ||
Inside Leg 780mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Molinel overall has stand-up collar, inset sleeve and cuffs with gripper press-studs. Also it has back gussets and back-elasticated waist.
Many pockets
Adjustable ankles with hook and loop fastening
100% cotton - 320g/m²
Related links
- MOLINEL, Lightweight
- MOLINEL Blue, Lightweight
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, M 1 EA
- MOLINEL NEW PILOTE Blue Jacket 5 Buttons, 3XL 1 EA
- MOLINEL NEW PILOTE - 0974 Blue Jacket 5 Buttons Under Placket, S 1 EA
- MOLINEL Blue, Shrink Resistant
- MOLINEL NEW PILOTE Unisex Trousers Blue 82 cm Waist 840mm Leg
- MOLINEL NEW PILOTE Blue Jacket Button, XS 1 EA
