Portwest White, Tear Resistant, Abrasion Resistant
- RS Stock No.:
- 265-9327
- Mfr. Part No.:
- ST30WHRS
- Manufacturer:
- Portwest
Subtotal (1 box of 50 units)*
€154.41
(exc. VAT)
€189.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €154.41 | €3.088 |
*price indicative
- RS Stock No.:
- 265-9327
- Mfr. Part No.:
- ST30WHRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | White | |
| Standards/Approvals | EN13982 Type 5, EN13034 TYPE 6, EN1149-1 | |
| Resistance Features | Tear Resistant, Abrasion Resistant | |
| Closure Type | Flap | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour White | ||
Standards/Approvals EN13982 Type 5, EN13034 TYPE 6, EN1149-1 | ||
Resistance Features Tear Resistant, Abrasion Resistant | ||
Closure Type Flap | ||
RoHS Status: Exempt
The Portwest safety boot offers an excellent waterproof quality to keep feet dry. Also this product supports reinforced ankle protection. This safety boots has steel toecap and midsole.
Reinforced ankle protection
Cold insulation
CE certified
UKCA marked
Pierce resistant steel midsole
Anti static footwear
Related links
- Portwest White Abrasion Resistant
- Portwest Navy Abrasion Resistant
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Puncture Resistant Abrasion Resistant,
- Portwest White Tear Resistant
- Parade OTTAWA 3 Khaki Abrasion Resistant Bomber Jacket Zipper, L 1 EA
- Portwest Navy Tear Resistant
- Showa PVC Coating Work Glove Chemical Resistant Tear Resistant
- RS PRO Orange Polyurethane Soft Ride & Chemical Resistant Abrasion Resistant, Tear Resistant
