Showa PVC Coating Work Glove
- RS Stock No.:
- 273-1444
- Mfr. Part No.:
- SHOKV660
- Manufacturer:
- Showa
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-1444
- Mfr. Part No.:
- SHOKV660
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Glove | |
| Material | PVC Coating | |
| Resistance Features | Chemical Resistant, Abrasion Resistant, Tear Resistant | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Glove | ||
Material PVC Coating | ||
Resistance Features Chemical Resistant, Abrasion Resistant, Tear Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Showa Blue Kevlar Work Glove
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 5 Nitrile PVC Coating
- Showa 380 Blue Nylon Work Glove Nitrile Foam Coating
- Showa KV660 Blue Kevlar Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Gloves Polyvinyl Chloride Coating
- Liscombe Red PVC Work Gloves PVC Coating
- Honeywell Safety Blue PVC Chemical Resistant Work Gloves PVC Coating
