Chemsplash White Disposable Coverall, 102 → 112 cm, L
- RS Stock No.:
- 266-4282
- Mfr. Part No.:
- 2510.400.006
- Manufacturer:
- Chemsplash
Subtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.18 |
*price indicative
- RS Stock No.:
- 266-4282
- Mfr. Part No.:
- 2510.400.006
- Manufacturer:
- Chemsplash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemsplash | |
| Size | L | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Chest Size | 102 → 112 cm | |
| Resistance Features | Anti-Static, Splash Resistant | |
| Material | 67 GSM Microporous Laminated Fabric with 50 GSM SMS Breathable Back Panel | |
| Closure Type | Two Way Zip | |
| Select all | ||
|---|---|---|
Brand Chemsplash | ||
Size L | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals No | ||
Gender Unisex | ||
Chest Size 102 → 112 cm | ||
Resistance Features Anti-Static, Splash Resistant | ||
Material 67 GSM Microporous Laminated Fabric with 50 GSM SMS Breathable Back Panel | ||
Closure Type Two Way Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chemsplash large size cool disposable coverall is made from white 67gsm microporous laminated fabric and a blue 50gsm SMS breathable back panel. This result is a cat III type 5B or 6B suit which offers the best combination of a high chemical splash and a hazardous particle barrier with much improved breathability and comfort.
50GSM Breathable low linting SMS back panel
Three piece hood
Elasticated ankles
