Chemsplash White Disposable Coverall, 2XL
- RS Stock No.:
- 271-0534
- Mfr. Part No.:
- 2792-2XL
- Manufacturer:
- Chemsplash
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0534
- Mfr. Part No.:
- 2792-2XL
- Manufacturer:
- Chemsplash
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemsplash | |
| Size | 2XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | Microporous Laminate | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Chemsplash | ||
Size 2XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material Microporous Laminate | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
