Sioen Liner, 86 → 135 cm, 2XL
- RS Stock No.:
- 270-7013
- Mfr. Part No.:
- 7761-2XL
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€44.96
(exc. VAT)
€55.30
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.96 |
*price indicative
- RS Stock No.:
- 270-7013
- Mfr. Part No.:
- 7761-2XL
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Liner | |
| Size | 2XL | |
| Hi-Vis | No | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Chest Size | 86 → 135 cm | |
| Resistance Features | Anti-Static | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Liner | ||
Size 2XL | ||
Hi-Vis No | ||
Standards/Approvals No | ||
Gender Unisex | ||
Chest Size 86 → 135 cm | ||
Resistance Features Anti-Static | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
