Beeswift Yellow Reusable Coverall, S

Image representative of range

Subtotal (1 unit)*

€94.10

(exc. VAT)

€115.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.10

*price indicative

RS Stock No.:
270-7167
Mfr. Part No.:
SBDCSYS
Manufacturer:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Product Type

Coverall

Size

S

Sub Type

Coverall

Hi-Vis

No

Colour

Yellow

Reusable/Disposable

Reusable

Standards/Approvals

No

Gender

Unisex

Resistance Features

Waterproof

Material

Polyester

Closure Type

Zip with Flap

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy