Beeswift Yellow Reusable Coverall, M
- RS Stock No.:
- 270-7162
- Mfr. Part No.:
- RM4Y-M
- Manufacturer:
- Beeswift
Image representative of range
Subtotal (1 unit)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.76 |
*price indicative
- RS Stock No.:
- 270-7162
- Mfr. Part No.:
- RM4Y-M
- Manufacturer:
- Beeswift
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Size | M | |
| Product Type | Coverall | |
| Sub Type | Rain Suit | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Material | Nylon | |
| Resistance Features | Waterproof | |
| Closure Type | Zip | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Size M | ||
Product Type Coverall | ||
Sub Type Rain Suit | ||
Hi-Vis No | ||
Colour Yellow | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Gender Unisex | ||
Material Nylon | ||
Resistance Features Waterproof | ||
Closure Type Zip | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
