Beeswift Yellow Reusable Overall, 116 cm, XL

Subtotal (1 unit)*

€23.76

(exc. VAT)

€29.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.76

*price indicative

RS Stock No.:
281-6378
Mfr. Part No.:
RM4Y-XL
Manufacturer:
Beeswift
Find similar products by selecting one or more attributes.
Select all

Brand

Beeswift

Product Type

Overall

Size

XL

Colour

Yellow

Reusable/Disposable

Reusable

Standards/Approvals

ISO 5748

Gender

Unisex

Chest Size

116 cm

Resistance Features

Waterproof

Closure Type

Seal, Peel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Beeswift Nylon B dri Weatherproof Suit is a yellow jacket and trouser pack. Manufactured in lightweight nylon with PVC waterproof coating to the inside surface, fully taped seams. Jacket with full zip front opening with attached hood and drawcord fully retractable into mandarin collar, two lower front pockets concealed under wide flap, hip drawcord. Trousers with elasticated waist, through access pockets and adjustable stud fastening at ankle.

Concealed Hood

Elasticated waist

Access to pockets

Fully taped seams

Stud fastening to ankles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy