Portwest White Coverall, 138 cm, XL
- RS Stock No.:
- 271-8783
- Mfr. Part No.:
- ST50WHRXL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.46 |
*price indicative
- RS Stock No.:
- 271-8783
- Mfr. Part No.:
- ST50WHRXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Chest Size | 138 cm | |
| Resistance Features | Breathable | |
| Material | SMS Fabric | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Chest Size 138 cm | ||
Resistance Features Breathable | ||
Material SMS Fabric | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
