Portwest White Overall, 138 cm, XL

Subtotal (1 unit)*

€7.38

(exc. VAT)

€9.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.38

*price indicative

RS Stock No.:
271-8784
Mfr. Part No.:
ST60WHRXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Overall

Size

XL

Sub Type

Coverall

Colour

White

Hi-Vis

No

Standards/Approvals

EN 1149-5

Gender

Unisex

Chest Size

138 cm

Resistance Features

Anti-Static

Material

Microporous Fabric

Closure Type

Zip

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy