Portwest Navy, Splash Resistant
- RS Stock No.:
- 271-8942
- Mfr. Part No.:
- C030NVRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€61.48
(exc. VAT)
€75.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.48 |
*price indicative
- RS Stock No.:
- 271-8942
- Mfr. Part No.:
- C030NVRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | F1, EN ISO 11612 A1+A2, B1, E2, C1 | |
| Number of Pockets | 4 | |
| Material | Cotton | |
| Resistance Features | Splash Resistant | |
| Inside Leg | 81.5cm | |
| Closure Type | Stud | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals F1, EN ISO 11612 A1+A2, B1, E2, C1 | ||
Number of Pockets 4 | ||
Material Cotton | ||
Resistance Features Splash Resistant | ||
Inside Leg 81.5cm | ||
Closure Type Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest CE Safe-Welder Coverall is a great choice for welders and industrial workers who are exposed to heat. The side elastic gives the wearer a more comfortable fit and multiple pockets keep tools and personal belongings safe.
•Quick and easy side access
•Concealed stud front for easy access
•Stud adjustable cuffs for a secure fit
Related links
- Portwest Navy, Splash Resistant
- Yansport Safetywear Ltd Navy, Splash Resistant
- Portwest Navy, Heat Resistant
- Portwest Navy Waterproof with Taped Seams Water Resistant
- Portwest Orange, Splash Resistant 8000000.00 mm
- Portwest BZ12NVR Navy 100% Cotton Protective Hood UV Resistant
- Honeywell Safety Brow Guard with Head Guard Molten Metal Resistant, Splash Resistant
- Portwest Navy Flame Resistant
