Flexitog Navy Reusable Coverall, L
- RS Stock No.:
- 273-1041
- Mfr. Part No.:
- X28C-L
- Manufacturer:
- Flexitog
Image representative of range
Subtotal (1 unit)*
€191.23
(exc. VAT)
€235.21
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.23 |
*price indicative
- RS Stock No.:
- 273-1041
- Mfr. Part No.:
- X28C-L
- Manufacturer:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Coverall | |
| Size | L | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Gender | Unisex | |
| Material | Fabric | |
| Resistance Features | Cold Resistant | |
| Closure Type | Zip | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Coverall | ||
Size L | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Gender Unisex | ||
Material Fabric | ||
Resistance Features Cold Resistant | ||
Closure Type Zip | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
