Skytec Green Reusable Coverall, 42 → 44 in, L
- RS Stock No.:
- 714-513
- Mfr. Part No.:
- CCCMB/001300/GN3
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€138.38
(exc. VAT)
€170.21
(inc. VAT)
- 76 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €138.38 |
*price indicative
- RS Stock No.:
- 714-513
- Mfr. Part No.:
- CCCMB/001300/GN3
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Coverall | |
| Size | L | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 13935-2, EN ISO 9073-4, EN 1073-2:2002, ISO 13937-2, EN 1149-5:2018, ISO 13935-2, EN ISO 7854-B, EN ISO 17491-4, EN ISO 13934-1, EN 13034, EN ISO 14116:2015, EN ISO 13982-2, EN 863, EN 13034:2005 + A1:2009, EN 1073-2, EN 1149-1, EN 368, ISO 13934-1, EN ISO 13982-1:2004 + A1:2010, EN 530 | |
| Gender | Men | |
| Chest Size | 42 → 44 in | |
| Resistance Features | Oil Resistant, Alkali Resistant, Acid Resistant, Solvent Resistant | |
| Material | Nylon | |
| Inside Leg | 78mm | |
| Closure Type | Zipper | |
| Length | 18mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Coverall | ||
Size L | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 13935-2, EN ISO 9073-4, EN 1073-2:2002, ISO 13937-2, EN 1149-5:2018, ISO 13935-2, EN ISO 7854-B, EN ISO 17491-4, EN ISO 13934-1, EN 13034, EN ISO 14116:2015, EN ISO 13982-2, EN 863, EN 13034:2005 + A1:2009, EN 1073-2, EN 1149-1, EN 368, ISO 13934-1, EN ISO 13982-1:2004 + A1:2010, EN 530 | ||
Gender Men | ||
Chest Size 42 → 44 in | ||
Resistance Features Oil Resistant, Alkali Resistant, Acid Resistant, Solvent Resistant | ||
Material Nylon | ||
Inside Leg 78mm | ||
Closure Type Zipper | ||
Length 18mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
