Showa Green Reusable Overall, 91 → 97 cm, 3XL

Image representative of range

Subtotal (1 unit)*

€161.92

(exc. VAT)

€199.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€161.92

*price indicative

RS Stock No.:
273-1420
Mfr. Part No.:
CCCMB/001300/GN6
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Overall

Size

3XL

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

No

Gender

Men

Chest Size

91 → 97 cm

Resistance Features

Alkali Resistant, Acid Resistant, Oil Resistant, Solvent Resistant

Material

Nylon

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN

Chemical Boilersuit with Hood


Zip front with hood. Made from a PVC-coated nylon material with a finished weight of 379gms, this chemical boilersuit features sewn and high-frequency welded seams.

Zip front fastening;Hood;Press-stud protective overlap;Resistant to acids, alkalis, oils, spirits and solvents;CE marked in accordance with PPE Directive;Green in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy