3M Blue, White, Anti-Static

Subtotal (1 unit)*

€12.52

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.52

*price indicative

RS Stock No.:
273-1846
Mfr. Part No.:
4530-B-2XL
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Overall

Colour

Blue, White

Standards/Approvals

No

Resistance Features

Anti-Static

Material

SMS Fabric

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN

3M Disposable overalls, XL size, Anti-static Type - 4530-B-2XL


This product is a pair of disposable overalls designed for use in various industrial settings. Made from high-quality polypropylene, these overalls combine a lightweight build with exceptional protection. Suitable for sizes ranging from XL, they come in an attractive blue and white colour scheme, offering a professional appearance while ensuring comfort and functionality.

Features & Benefits


• Anti-static properties reduce the risk of static discharge in sensitive environments

• Flame retardant construction enhances safety when exposed to potential ignition sources

• Reusable nature allows for cost savings without compromising protection

• Hooded design provides full coverage and protection against particles

• Zipper closure allows for quick and easy wear while ensuring a secure fit

Applications


• Ideal for cleaning in electronics and electrical sectors

• Suitable for assembly tasks in automation environments

• Effective for mechanical workshops performing maintenance tasks

• Used in environments requiring anti-static workwear for sensitive equipment

• Recommended for tasks involving potential fire hazards

How do the anti-static features benefit workplace safety?


The anti-static properties minimise the risk of static electricity build-up, which can be particularly hazardous in environments with sensitive electronic components. This feature helps to protect both equipment and personnel from potential hazards associated with static discharge.

Can these overalls be used in environments where fire hazards are present?


Yes, the flame retardant material provides an additional layer of safety against fire hazards. This feature ensures that the overalls remain safe and effective even in environments where there is a risk of fire or heat exposure.

What is the expected lifespan of reusable overalls in a typical working environment?


The lifespan of the overalls largely depends on usage frequency and the conditions in which they are worn. With proper care and maintenance, these overalls can withstand multiple uses, making them a cost-effective option for safety apparel in industrial settings.

Do the overalls accommodate different body types comfortably?


The unisex design and adjustable size range from XL ensure that a variety of body types can wear these overalls comfortably without compromising on safety or protection during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy