3M White, Blue, Anti-Static

Subtotal (1 unit)*

€12.52

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.52

*price indicative

RS Stock No.:
273-1848
Mfr. Part No.:
4530-B-M
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Overall

Colour

White, Blue

Standards/Approvals

No

Material

SMS Fabric

Resistance Features

Anti-Static

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy