Delta Plus Navy, Black Reusable Overall, 3XL
- RS Stock No.:
- 277-9106
- Mfr. Part No.:
- MAIC2BM3X
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€116.15
(exc. VAT)
€142.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €116.15 |
*price indicative
- RS Stock No.:
- 277-9106
- Mfr. Part No.:
- MAIC2BM3X
- Manufacturer:
- Delta Plus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Navy, Black | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | CE Approved | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | Twill 99% Cotton 1% Antistatic Fibre | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Navy, Black | ||
Reusable/Disposable Reusable | ||
Standards/Approvals CE Approved | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material Twill 99% Cotton 1% Antistatic Fibre | ||
Closure Type Zipper | ||
- COO (Country of Origin):
- IN
The Delta Plus Overalls are multi risk work suit suitable for electricians, welders and access to ATEX zones. They feature a high collar with concealed press stud closure and a zip fastening with a hidden studded flap for a secure fit. The elasticated bac
Antistatic
Ease of use
Sustainability
Gas detector loop
Adjustable wrist by press button
