ProGARM Navy, Anti-Static
- RS Stock No.:
- 278-4627
- Mfr. Part No.:
- 6101-NAV-R08
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€254.78
(exc. VAT)
€313.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.78 |
*price indicative
- RS Stock No.:
- 278-4627
- Mfr. Part No.:
- 6101-NAV-R08
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | EN ISO 11612:2015:A1/B1/C1/F1, EN ISO 11611:2015:Class 1/A1, EN 1149-5:2018:Pt. 5:2008/Pt. 3:2004/Charge Decay, EN 61482-2:2020:Class 1/ELIM=8 cal/cm²/ARC2 | |
| Number of Pockets | 5 | |
| Resistance Features | Anti-Static | |
| Material | VXS+ 250W 250g/m2 Woven Inherent Fabric | |
| Inside Leg | 29.5in | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals EN ISO 11612:2015:A1/B1/C1/F1, EN ISO 11611:2015:Class 1/A1, EN 1149-5:2018:Pt. 5:2008/Pt. 3:2004/Charge Decay, EN 61482-2:2020:Class 1/ELIM=8 cal/cm²/ARC2 | ||
Number of Pockets 5 | ||
Resistance Features Anti-Static | ||
Material VXS+ 250W 250g/m2 Woven Inherent Fabric | ||
Inside Leg 29.5in | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Ladies-fit premium quality coverall in VXS+ super soft fabric 240g/m2 designed to offer protection to female workers in Petrochemical, Utility and associated industries.
Maximum neck protection
Double stitched for longer life
Lifetime quality assurance
CE Certified
Safe and secure
Related links
- ProGARM Navy, Anti-Static
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 8
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 10
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 18
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 48
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 40
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 56
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve Sleeve T-Shirt 44
