ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 60

Image representative of range

Subtotal (1 unit)*

€109.30

(exc. VAT)

€134.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.30

*price indicative

RS Stock No.:
802-629
Mfr. Part No.:
TS254M-NYE-60
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

60

Product Type

T-Shirt

Colour

Navy

Material

Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose

Gender

Men

Sleeve Type

Long Sleeve

Standards/Approvals

EN 61482-2:2020

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long Sleeved Arc T-Shirt offers Advanced protection and exceptional comfort, featuring a Durable collar and thumb holes for extra hand protection, making it Ideal for demanding tasks in low-light conditions.

Round neck rib-knit collar ensures a secure fit

Thumb hole feature provides extra hand protection

Breathable fabric enhances moisture management

Open cuffs allow for freedom of movement

Generous length enhances coverage

SafetyICON displays ELIM rating for informed protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy