ProGARM Navy Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose Long Sleeve Sleeve T-Shirt 18

Subtotal (1 unit)*

€109.30

(exc. VAT)

€134.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.30

*price indicative

RS Stock No.:
802-636
Mfr. Part No.:
TS254F-NYE-018
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

18

Product Type

T-Shirt

Colour

Navy

Material

Anti-Static, Cotton, Modacrylic, Para Aramid, Polyamide, Viscose

Gender

Women

Series

TS254F

Sleeve Type

Long Sleeve

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long Sleeved Arc T-Shirt offers Advanced protection alongside exceptional comfort, Ideal for ensuring safety during demanding tasks while promoting freedom of movement and breathability.

Round neck rib-knit collar enhances comfort and fit

Thumb hole feature provides extra hand protection

Breathable fabric effectively manages moisture

Open cuffs aid in ventilation and ease of wear

Generous length ensures ample coverage

SafetyICON displays clear ELIM rating for user awareness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy