Skytec Green Reusable Overall & Body Suits, 122 → 130 cm, 2XL
- RS Stock No.:
- 792-005
- Mfr. Part No.:
- CCCSB/004600/GN5
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€254.74
(exc. VAT)
€313.33
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.74 |
*price indicative
- RS Stock No.:
- 792-005
- Mfr. Part No.:
- CCCSB/004600/GN5
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Overall & Body Suits | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 Type 4, UK 2016/425, EN 14605:2005+A1:2009 Type 3, (EU) 2016/425 | |
| Gender | Unisex | |
| Chest Size | 122 → 130 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyvinyl Chloride | |
| Inside Leg | 810mm | |
| Closure Type | Velcro, Zipper | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Overall & Body Suits | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 Type 4, UK 2016/425, EN 14605:2005+A1:2009 Type 3, (EU) 2016/425 | ||
Gender Unisex | ||
Chest Size 122 → 130 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyvinyl Chloride | ||
Inside Leg 810mm | ||
Closure Type Velcro, Zipper | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood offers robust protection for various industrial applications, ensuring durability and chemical resistance while maintaining comfort and flexibility in demanding environments.
Made from elastomised PVC coated polyester for enhanced flexibility
Helmet-compatible hood features adjustable drawcord for a secure fit
Ring-pull zip allows for easy donning and doffing, even when wearing gloves
Double Storm facing stud closure increases protection against the elements
Elasticated wrists and ankles ensure a snug fit
Related links
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall 2XL
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall 2XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits M
