Goldfreeze Overall & Body Suits, 3XL
- RS Stock No.:
- 283-1106
- Mfr. Part No.:
- T0313/4/3XL
- Manufacturer:
- Goldfreeze
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1106
- Mfr. Part No.:
- T0313/4/3XL
- Manufacturer:
- Goldfreeze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | 3XL | |
| Product Type | Overall & Body Suits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size 3XL | ||
Product Type Overall & Body Suits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, 3XL
- ProGARM Orange Overall & Body Suits, 3XL
- Skytec Green Reusable Overall & Body Suits 3XL
- Leo Workwear Orange Reusable Overall & Body Suits 3XL
- Leo Workwear Navy 126 → 134 cm, 3XL
- RESPIREX Overall & Body Suits
- Orn Overall & Body Suits
- Coversafe Overall & Body Suits, 4XL
