Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, 3XL
- RS Stock No.:
- 272-1550
- Mfr. Part No.:
- GFRAS21-3XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€221.73
(exc. VAT)
€272.73
(inc. VAT)
- 20 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €221.73 |
*price indicative
- RS Stock No.:
- 272-1550
- Mfr. Part No.:
- GFRAS21-3XL
- Manufacturer:
- Yansport Safetywear Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Size | 3XL | |
| Product Type | Overall & Body Suits | |
| Sub Type | Salopettes | |
| Colour | Orange | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | RIS-3279-TOM Issue 2:2019, EN ISO 11611:2015 Class 1 A1, EN1149-3:2018 (EN1149-3), EN 343:2019 Class 3, X, EN 61482-2:2020 ATPV 32.0 cal/cm², B2, C2, ISO 20471:2013 + A1:2016, ELIM 29 cal/cm², EN ISO 11612:2015 A1 | |
| Resistance Features | Anti-Static, Fire Retardant, Waterproof, Breathable | |
| Material | Multi Fibre Inherently Fibre, Anti-Static Woven Fabric | |
| Closure Type | Buckle Fastening | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Size 3XL | ||
Product Type Overall & Body Suits | ||
Sub Type Salopettes | ||
Colour Orange | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals RIS-3279-TOM Issue 2:2019, EN ISO 11611:2015 Class 1 A1, EN1149-3:2018 (EN1149-3), EN 343:2019 Class 3, X, EN 61482-2:2020 ATPV 32.0 cal/cm², B2, C2, ISO 20471:2013 + A1:2016, ELIM 29 cal/cm², EN ISO 11612:2015 A1 | ||
Resistance Features Anti-Static, Fire Retardant, Waterproof, Breathable | ||
Material Multi Fibre Inherently Fibre, Anti-Static Woven Fabric | ||
Closure Type Buckle Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, S
- Yansport Safetywear Ltd Orange Overall & Body Suits, 7XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, L
- Yansport Safetywear Ltd Orange Overall & Body Suits, 2XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, M
- Yansport Safetywear Ltd Orange Overall & Body Suits, 4XL
- Leo Workwear Orange Reusable Overall & Body Suits 3XL
