Sioen Uk Navy, Orange Reusable Coverall, XL

Subtotal (1 unit)*

€70.31

(exc. VAT)

€86.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.31

*price indicative

RS Stock No.:
283-1158
Mfr. Part No.:
S101-661AON-XL
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

XL

Product Type

Coverall

Colour

Navy, Orange

Hi-Vis

Yes

Reusable/Disposable

Reusable

Number of Pockets

3

Standards/Approvals

RoHS

Gender

Unisex

Material

100% Polyester

Resistance Features

Tear Resistant, Wind Resistant, Water Resistant

Closure Type

Braces with Buckle

RoHS Status: Exempt

COO (Country of Origin):
GB

Bib and brace


The Stein is a sturdy bib & brace made out of strong and tear resistant Texoflex. As the fabric is 100% water- and windproof this bib & brace is ideal for performing all kind of maintenance works in harsh weather conditions. As the knee areas are often sensitive to wear, these areas have been reinforced. The fluorescent colour ensures your visibility while the welded seams make sure no water penetration is possible. The fabric can take a hit, but it remains a very supple bib and brace to wear. Simple in design but effective in protection, that is the Stein.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy