HellermannTyton Natural, Polyamide P-Clip

Subtotal (1 bag of 1000 units)*

€169.01

(exc. VAT)

€207.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€169.01€0.169

*price indicative

RS Stock No.:
329-902
Mfr. Part No.:
211-60049
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

P-Clip

Width

10mm

Material

Polyamide

Colour

Natural

Mounting Hole Diameter

4.2 mm

Finish

Natural

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Plastic P Clamps can be used in many industries. Their light weight makes them particularly suitable for use in areas such as aircraft and aerospace where minimising weight, but retaining a strong fixing, is vitally important.

Manufactured from Polyamide

Good temperature resistance and high strength

Wide range of sizes for every application

Can be used without cable ties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy