HellermannTyton Natural, Polyamide P-Clip
- RS Stock No.:
- 329-903
- Mfr. Part No.:
- 211-60049
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.30
(exc. VAT)
€0.37
(inc. VAT)
In Stock
- 2,088 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.30 |
| 10 - 24 | €0.29 |
| 25 + | €0.23 |
*price indicative
- RS Stock No.:
- 329-903
- Mfr. Part No.:
- 211-60049
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Width | 10mm | |
| Material | Polyamide | |
| Colour | Natural | |
| Mounting Hole Diameter | 4.2 mm | |
| Finish | Natural | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Width 10mm | ||
Material Polyamide | ||
Colour Natural | ||
Mounting Hole Diameter 4.2 mm | ||
Finish Natural | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Plastic P Clamps can be used in many industries. Their light weight makes them particularly suitable for use in areas such as aircraft and aerospace where minimising weight, but retaining a strong fixing, is vitally important.
Manufactured from Polyamide
Good temperature resistance and high strength
Wide range of sizes for every application
Can be used without cable ties
Related links
- HellermannTyton Natural, Polyamide P-Clip
- HellermannTyton 8 mm ID Natural, Polyamide P-Clip
- HellermannTyton 14 mm ID Natural, Polyamide P-Clip
- HellermannTyton 11 mm ID Natural, Polyamide P-Clip
- HellermannTyton 22 mm ID Natural, Polyamide P-Clip
- HellermannTyton 12.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 6.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 3.2 mm ID Natural, Polyamide P-Clip
